- Home ›
- All Products›
- AZ762FH-1AB-60DF
AZ762FH-1AB-60DF
American Zettler
20A SPDT Mini Power Relay 60VDC coil SPDT-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
20A SPDT Mini Power Relay 60VDC coil SPDT-NO
Search Keywords: AZ762FH1AB60DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762FH-1AB-60DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$7.46
200
$4.59
300
$3.64
400 +
$3.56
Click for Quote
Log in
to unlock special pricing