- Home ›
- All Products›
- AZ762-1CE-5DEF
AZ762-1CE-5DEF
American Zettler
16A SPDT Mini Power Relay 5VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16A SPDT Mini Power Relay 5VDC coil SPDT
Search Keywords: AZ7621CE5DEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762-1CE-5DEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$2.49
250
$1.86
375
$1.74
500 +
$1.71
Click for Quote
Log in
to unlock special pricing