- Home ›
- All Products›
- AZ762-1CB-48DE
AZ762-1CB-48DE
American Zettler
16A SPDT Mini Power Relay 48VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
16A SPDT Mini Power Relay 48VDC coil SPDT
Search Keywords: AZ7621CB48DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762-1CB-48DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
125
$3.96
250
$2.97
375
$2.77
500 +
$2.72
Click for Quote
Log in
to unlock special pricing