- Home ›
- All Products›
- AZ762-1AE-24DI
AZ762-1AE-24DI
American Zettler
16A SPDT Mini Power Relay 24VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
16A SPDT Mini Power Relay 24VDC coil SPST-NO
Search Keywords: AZ7621AE24DI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762-1AE-24DI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
125
$3.56
250
$2.67
375
$2.49
500 +
$2.44
Click for Quote
Log in
to unlock special pricing