- Home ›
- All Products›
- AZ762-1AB-6DE
AZ762-1AB-6DE
American Zettler
16A SPDT Mini Power Relay 6VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16A SPDT Mini Power Relay 6VDC coil SPST-NO
Search Keywords: AZ7621AB6DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762-1AB-6DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$2.20
25
$2.01
100
$1.35
250
$1.29
500
$1.22
1,000 +
$1.16
Click for Quote
Log in
to unlock special pricing