- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ762-1A-5DE
American Zettler
AZ762-1A-5DE
16A SPDT Mini Power Relay 5VDC coil SPST-NO
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
16A SPDT Mini Power Relay 5VDC coil SPST-NO
Search Keywords: AZ7621A5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ762-1A-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 100 °C
-
Coil Resistance:62 Ohm
Product Guides
+
Frequently Asked Questions
Is AZ762-1A-5DE RoHS compliant?
Yes, AZ762-1A-5DE is RoHS compliant.
What is the lead time for AZ762-1A-5DE?
The standard lead time for AZ762-1A-5DE is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$2.046
10
$1.860
100
$1.670
250
$1.630
500
$1.600
1,000
$1.560
2,500
$1.420
5,000
$1.400
7,500 +
$1.310
Click for Quote
Log in
to unlock special pricing