- Home ›
- All Products›
- AZ761-1A-115AE
AZ761-1A-115AE
American Zettler
12A SPDT Mini Power Relay 115VAC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
12A SPDT Mini Power Relay 115VAC coil SPST-NO
Search Keywords: AZ7611A115AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ761-1A-115AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
125
$11.15
250
$6.86
375
$5.43
500 +
$5.33
Click for Quote
Log in
to unlock special pricing