- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ755-1A-12DE
American Zettler
AZ755-1A-12DE
20AMP Mini Power Relay 12VDC coil SPST-NO
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
20AMP Mini Power Relay 12VDC coil SPST-NO
Search Keywords: AZ7551A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ755-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 90 °C
Frequently Asked Questions
Is AZ755-1A-12DE RoHS compliant?
Yes, AZ755-1A-12DE is RoHS compliant.
What is the lead time for AZ755-1A-12DE?
The standard lead time for AZ755-1A-12DE is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
On Order:
500
can ship 11/30/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.88
25
$3.86
50
$3.37
125
$3.15
250
$3.06
375
$3.03
500 +
$2.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT