- Home ›
- All Products›
- AZ743-2AE-230AEF
AZ743-2AE-230AEF
American Zettler
Relay, PCB/Socket Mount; 10 Amps Form 2A (DPST - NO) 230VAC Coil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, PCB/Socket Mount; 10 Amps Form 2A (DPST - NO) 230VAC Coil
Search Keywords: AZ7432AE230AEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ743-2AE-230AEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
125
$9.69
250
$5.96
375
$4.72
500 +
$4.63
Click for Quote
Log in
to unlock special pricing