- Home ›
- All Products›
- AZ743-2A-115AE
AZ743-2A-115AE
American Zettler
Relay, PCB/Socket Mount; 10 Amps Form 2A (DPST - NO) 115VAC Coil
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Relay, PCB/Socket Mount; 10 Amps Form 2A (DPST - NO) 115VAC Coil
Search Keywords: AZ7432A115AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ743-2A-115AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$10.19
250
$6.27
375
$4.97
500 +
$4.87
Click for Quote
Log in
to unlock special pricing