- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ733W-2A-12DE
American Zettler
AZ733W-2A-12DE
12A DPST-NO Mini Power Relay 12VDC SPST
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
12A DPST-NO Mini Power Relay 12VDC SPST
Search Keywords: AZ733W2A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ733W-2A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST10703
-
Maximum Current Rating:10 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 80 °C
-
Coil Resistance:180 Ohm
Product Guides
+
Frequently Asked Questions
Is AZ733W-2A-12DE RoHS compliant?
Yes, AZ733W-2A-12DE is RoHS compliant.
What is the lead time for AZ733W-2A-12DE?
The standard lead time for AZ733W-2A-12DE is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,300
can ship 12/23/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
34 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
10
$7.02
25
$5.36
50
$4.49
125
$4.17
250
$3.89
375
$3.77
500 +
$3.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT