- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ697-1C-5DE
AZ697-1C-5DE
American Zettler
The AZ697-1C-5DE is an epoxy-sealed, single-pole double-throw (SPDT) miniature power relay with a 5VDC nominal coil and 10A sw ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The AZ697-1C-5DE is an epoxy-sealed, single-pole double-throw (SPDT) miniature power relay with a 5VDC nominal coil and 10A switching capability.
Search Keywords: AZ6971C5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ697-1C-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 90 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10
$6.00
25
$5.98
50
$5.97
125
$5.95
250
$3.66
375
$2.90
500 +
$2.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT