- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ696-1A-12DE
AZ696-1A-12DE
American Zettler
10A Sub-Mini Power Relay - 12VDC Coil - SPST-NO (1 Form A) - 660 ohm Coil - Silver Cadmium Oxide Contacts - -40°C to 85°C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
10A Sub-Mini Power Relay - 12VDC Coil - SPST-NO (1 Form A) - 660 ohm Coil - Silver Cadmium Oxide Contacts - -40°C to 85°C
Search Keywords: AZ6961A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ696-1A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:660 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.