- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ5Y-1CH-24DE
AZ5Y-1CH-24DE
American Zettler
Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPDT 2A 24VDC 1.28KOhm Through Hole
Search Keywords: AZ5Y1CH24DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ5Y-1CH-24DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 60 °C
-
Dimension:15.49 x 10.16 x 11 mm
-
Termination Style:PC Pin
-
Coil Current:18.75 mA
-
Contact Form:1 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.