- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ439-V09-10LUS
AZ439-V09-10LUS
American Zettler
Electromechanical Relay 6PDT 2A 12VDC 320Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 6PDT 2A 12VDC 320Ohm Through Hole
Search Keywords: AZ439V0910LUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ439-V09-10LUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 95 °C
-
Dimension:36 x 18.7 x 31 mm
-
Termination Style:PC Pin
-
Coil Current:37.5 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$55.84
5
$52.62
10
$51.82
25
$49.62
50
$29.78
100
$26.49
250 +
$25.99
Click for Quote
Log in
to unlock special pricing