- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ431-80-10LUS
AZ431-80-10LUS
American Zettler
Electromechanical Relay 6PDT 2A 24VDC 430Ohm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6PDT 2A 24VDC 430Ohm Socket
Search Keywords: AZ4318010LUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ431-80-10LUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-55 to 65 °C
-
Dimension:36 x 18.7 x 35 mm
-
Termination Style:Solder
-
Coil Current:55.8 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$75.96
5
$75.07
20 +
$74.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT