- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ431-08-10L
AZ431-08-10L
American Zettler
Electromechanical Relay 6PDT 2A 26VDC 600Ohm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 6PDT 2A 26VDC 600Ohm Socket
Search Keywords: AZ4310810L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ431-08-10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-55 to 65 °C
-
Dimension:36 x 18.7 x 35 mm
-
Termination Style:Solder
-
Coil Current:43.3 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$52.65
5
$49.61
10
$48.86
25
$46.78
50
$28.07
100
$24.98
250 +
$24.61
Click for Quote
Log in
to unlock special pricing