- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ428-V04-40L
American Zettler
AZ428-V04-40L
Electromechanical Relay 48VDC 13KOhm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ428-V04-40L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 95 °C
-
Dimension:24 x 18.7 x 31 mm
-
Termination Style:PC Pin
-
Coil Current:3.7 mA
-
Contact Form:2 Form C