- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ428-C56-4H
AZ428-C56-4H
American Zettler
Electromechanical Relay DPDT 5A 18VDC 2.5KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 5A 18VDC 2.5KOhm Through Hole
Search Keywords: AZ428C564H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ428-C56-4H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 95 °C
-
Coil Resistance:2.5 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$35.13
5
$34.43
10
$33.75
25
$33.07
50
$32.41
100 +
$31.76
Click for Quote
Log in
to unlock special pricing