- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ428-56-40L
AZ428-56-40L
American Zettler
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Through Hole
Search Keywords: AZ4285640L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ428-56-40L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 80 °C
-
Dimension:24 x 18.7 x 31 mm
-
Termination Style:PC Pin
-
Coil Current:19.2 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$46.95
25
$27.85
50
$15.63
100
$14.38
250
$13.46
500
$12.17
1,000 +
$11.92
Click for Quote
Log in
to unlock special pricing