- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ428-231-200
AZ428-231-200
American Zettler
Electromechanical Relay 12VDC 185Ohm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 185Ohm 2A DPDT (24x18.7x31)mm THT General Purpose Relay
Search Keywords: AZ428231200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ428-231-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 80 °C
-
Dimension:24 x 18.7 x 31 mm
-
Termination Style:PC Pin
-
Coil Current:64.9 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$199.78
5
$66.85
10
$63.36
25
$53.83
50
$50.67
100 +
$47.51
Click for Quote
Log in
to unlock special pricing