- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ421-V18-1H
AZ421-V18-1H
American Zettler
Electromechanical Relay 4PDT 5A 3VDC 30Ohm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 4PDT 5A 3VDC 30Ohm Socket
Search Keywords: AZ421V181H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ421-V18-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 95 °C
-
Coil Resistance:30 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$189.79
5
$63.50
10
$60.19
25
$51.14
50
$48.14
100 +
$45.13
Click for Quote
Log in
to unlock special pricing