- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ421-V05-10LUS
AZ421-V05-10LUS
American Zettler
Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Socket
Search Keywords: AZ421V0510LUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ421-V05-10LUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-55 to 95 °C
-
Dimension:30 x 18.7 x 35 mm
-
Termination Style:Solder
-
Coil Current:13.3 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$75.90
10
$68.20
25 +
$58.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Electromechanical Relay 4PDT 2A 24VDC 1.8KOhm Socket
In Stock:
36
Minimum Order:
1