- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ421-08-10L
AZ421-08-10L
American Zettler
Electromechanical Relay 4PDT 2A 20VDC 600Ohm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4PDT 2A 20VDC 600Ohm Socket
Search Keywords: AZ4210810L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ421-08-10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-55 to 80 °C
-
Dimension:30 x 18.7 x 35 mm
-
Termination Style:Solder
-
Coil Current:33.3 mA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$61.06
25
$39.26
50
$21.98
100
$20.21
250
$18.92
500
$17.22
1,000 +
$17.06
Click for Quote
Log in
to unlock special pricing