- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AZ420-07-4L
AZ420-07-4L
American Zettler
Electromechanical Relay DPDT 2A 26VDC 1KOhm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 2A 26VDC 1KOhm Socket
Search Keywords: AZ420074L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ420-07-4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-55 to 80 °C
-
Dimension:24 x 18.7 x 35 mm
-
Termination Style:Solder
-
Coil Current:26 mA
-
Contact Form:2 Form C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
10 Weeks
can ship
8/10/26