- Home ›
- All Products›
- AZ2850-2A-277A6
AZ2850-2A-277A6
American Zettler
AZ2850 Series 40 A DPST-NO (2 Form A) 277 VAC Miniature Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AZ2850 Series 40 A DPST-NO (2 Form A) 277 VAC Miniature Power Relay
Search Keywords: AZ28502A277A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2850-2A-277A6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$12.92
50
$9.69
75
$9.04
100 +
$8.86
Click for Quote
Log in
to unlock special pricing