- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2703-2A-220A
AZ2703-2A-220A
American Zettler
30AMP Power Relay 220VAC coil DPST
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
30AMP Power Relay 220VAC coil DPST
Search Keywords: AZ27032A220A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2703-2A-220A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO-DM
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 8/19/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$16.60
10
$16.56
20
$16.52
40
$12.39
60
$11.56
80 +
$11.33
Click for Quote
Log in
to unlock special pricing