- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2702-2A-12DE
AZ2702-2A-12DE
American Zettler
30AMP Power Relay 12VDC coil DPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
30AMP Power Relay 12VDC coil DPST-NO
Search Keywords: AZ27022A12DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2702-2A-12DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO-DM
-
Mounting:Connector
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.29
10
$14.26
20
$14.22
40
$10.66
60
$9.95
80 +
$9.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT