- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2702-1A-12D
AZ2702-1A-12D
American Zettler
30AMP Power Relay 12VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30AMP Power Relay 12VDC coil SPST-NO
Search Keywords: AZ27021A12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2702-1A-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM10703
-
Mounting:Plug-In10716
-
Termination Style:0.25Quick Connect10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$33.13
25
$9.98
50
$8.69
100
$6.90
250
$6.46
500
$5.20
1,000 +
$4.84
Click for Quote
Log in
to unlock special pricing