- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2701-2A-24D
AZ2701-2A-24D
American Zettler
30AMP Power Relay 24VDC coil DPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
30AMP Power Relay 24VDC coil DPST-NO
Search Keywords: AZ27012A24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2701-2A-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Mounting:N/A
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 7/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.11
10
$14.08
20
$14.04
40
$10.53
60
$9.83
80 +
$9.63
Click for Quote
Log in
to unlock special pricing