- Home ›
- All Products›
- AZ2700-1A-3DW
AZ2700-1A-3DW
American Zettler
AZ2700 Series SPST-NO (1 Form A) 3 V 30 A Chassis Mount Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
AZ2700 Series SPST-NO (1 Form A) 3 V 30 A Chassis Mount Power Relay
Search Keywords: AZ27001A3DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2700-1A-3DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
80
$7.43
160
$7.11
320
$6.25
560
$6.08
1,040
$5.71
2,560 +
$5.49
Click for Quote
Log in
to unlock special pricing