- Home ›
- All Products›
- AZ2700-1A-24ATWF
AZ2700-1A-24ATWF
American Zettler
AZ2700 Series SPST-NO (1 Form A) 24 V 30 A Chassis Mount Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
AZ2700 Series SPST-NO (1 Form A) 24 V 30 A Chassis Mount Power Relay
Search Keywords: AZ27001A24ATWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2700-1A-24ATWF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$13.48
40
$10.11
60
$9.44
80 +
$9.25
Click for Quote
Log in
to unlock special pricing