- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2700-1A-220A
AZ2700-1A-220A
American Zettler
30AMP Power Relay 220VAC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
30AMP Power Relay 220VAC coil SPST-NO
Search Keywords: AZ27001A220A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2700-1A-220A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO-DM10703
-
Mounting:Flange Mount10716
-
Termination Style:0.25Quick Connect10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$14.86
40
$11.14
60
$10.40
80 +
$10.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments