- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2280-1A-15DE
American Zettler
AZ2280-1A-15DE
40AMP Mini Power Relay 15VDC coil SPST-NO
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
40AMP Mini Power Relay 15VDC coil SPST-NO
Search Keywords: AZ22801A15DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2280-1A-15DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:15 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Flange Mount10716
-
Termination Style:Quick Connect10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AZ2280-1A-15DE RoHS compliant?
Yes, AZ2280-1A-15DE is RoHS compliant.
What is the lead time for AZ2280-1A-15DE?
The standard lead time for AZ2280-1A-15DE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
300
$3.03
600
$1.87
900
$1.48
1,200 +
$1.45
Click for Quote
Log in
to unlock special pricing