- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2270-1C-12DEF
AZ2270-1C-12DEF
American Zettler
30AMP Mini Power Relay 12VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
30AMP Mini Power Relay 12VDC coil SPDT
Search Keywords: AZ22701C12DEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2270-1C-12DEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.93
50
$9.91
100
$9.88
300
$9.86
600
$5.22
900
$3.67
1,200 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT