- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2270-1A-120AF
AZ2270-1A-120AF
American Zettler
30AMP Mini Power Relay 120VAC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30AMP Mini Power Relay 120VAC coil SPST-NO
Search Keywords: AZ22701A120AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2270-1A-120AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:Quick Connect/PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$7.68
600
$4.07
900
$2.86
1,200 +
$2.81
Click for Quote
Log in
to unlock special pricing