- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2111-1A-24D
AZ2111-1A-24D
American Zettler
40A Mini Power Relay 24VDC coil SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40A Mini Power Relay 24VDC coil SPST-NO
Search Keywords: AZ21111A24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2111-1A-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
966
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
263
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$4.43
100
$4.42
263
$4.41
525
$2.72
788
$2.15
1,050 +
$2.11
Click for Quote
Log in
to unlock special pricing