- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2100-1C-5DE
AZ2100-1C-5DE
American Zettler
Miniature Power Relay - 1FormC (SPDT) - 5VDC Coil - 40A Contacts - -55°C to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Power Relay - 1FormC (SPDT) - 5VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords: AZ21001C5DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1C-5DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 9/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.76
50
$10.73
100
$10.70
300
$10.68
600
$5.65
900
$3.98
1,200 +
$3.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT