- Home ›
- All Products›
- AZ2100-1C-15DF
AZ2100-1C-15DF
American Zettler
40A Mini Power 15 VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40A Mini Power 15 VDC coil SPDT
Search Keywords: AZ21001C15DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1C-15DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$10.68
600
$5.65
900
$3.98
1,200 +
$3.90
Click for Quote
Log in
to unlock special pricing