help desk software
Image is representational - see mfr. specs

AZ2100-1C-12DE

American Zettler

Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords: AZ21001C12DE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    American Zettler
  • Part No:
    AZ2100-1C-12DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    240
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 100 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,999
Can Ship immediately
Minimum Order:
10
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.59
240
$2.38
480
$2.37
720
$2.36
1,200
$2.35
2,640
$2.34
5,040
$2.32
7,680 +
$2.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5