- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2100-1B-24DE
AZ2100-1B-24DE
American Zettler
The AZ2100-1B-24DE is a sealed miniature power relay with a 1 Form B (SPST-N.C.) contact arrangement and a 24 VDC nominal coil ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The AZ2100-1B-24DE is a sealed miniature power relay with a 1 Form B (SPST-N.C.) contact arrangement and a 24 VDC nominal coil voltage.
Search Keywords: AZ21001B24DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1B-24DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 100 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,135
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.62
50
$2.34
100
$2.30
300
$2.23
600
$2.21
900
$2.20
1,200 +
$2.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT