- Home ›
- All Products›
- AZ2100-1A-18D
AZ2100-1A-18D
American Zettler
40A Mini Power 18VDC coil SPST-NO PCB/QC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40A Mini Power 18VDC coil SPST-NO PCB/QC
Search Keywords: AZ21001A18D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1A-18D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
300
$4.42
600
$2.72
900
$2.15
1,200 +
$2.11
Click for Quote
Log in
to unlock special pricing