- Home ›
- All Products›
- AZ2100-1A-120DE
AZ2100-1A-120DE
American Zettler
40A Mini Power 120VDC coil SPST-NO PCB/QC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
40A Mini Power 120VDC coil SPST-NO PCB/QC
Search Keywords: AZ21001A120DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1A-120DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.