- Home ›
- All Products›
- AZ2100-1A-110DEF
AZ2100-1A-110DEF
American Zettler
40A Mini Power 110VDC coil SPST-NO PCB/QC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40A Mini Power 110VDC coil SPST-NO PCB/QC
Search Keywords: AZ21001A110DEF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1A-110DEF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$4.73
600
$2.91
900
$2.31
1,200 +
$2.26
Click for Quote
Log in
to unlock special pricing