- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ2100-1A-110DE
AZ2100-1A-110DE
American Zettler
Miniature Power Relay - 1FormA (SPST-NO) - 110VDC Coil - 40A Contacts - -55°C to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Power Relay - 1FormA (SPST-NO) - 110VDC Coil - 40A Contacts - -55°C to 85°C
Search Keywords: AZ21001A110DE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ2100-1A-110DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$4.73
600
$2.91
900
$2.31
1,200 +
$2.26
Click for Quote
Log in
to unlock special pricing