- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ166-1CT-24D1
American Zettler
AZ166-1CT-24D1
Mini Power Relay 24VDC coil SPDT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Mini Power Relay 24VDC coil SPDT
Search Keywords: AZ1661CT24D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ166-1CT-24D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Panel Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Frequently Asked Questions
Is AZ166-1CT-24D1 RoHS compliant?
Yes, AZ166-1CT-24D1 is RoHS compliant.
What is the lead time for AZ166-1CT-24D1?
The standard lead time for AZ166-1CT-24D1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$4.18
50
$4.05
100
$3.48
500
$3.33
1,000
$3.17
2,500 +
$3.05
Click for Quote
Log in
to unlock special pricing