- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- AZ1651-1CT-24D
AZ1651-1CT-24D
American Zettler
Series AZ1651 -55°C to 70°C 5A@ 220Vac/28Vdc MINIATURE POWER RELAY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series AZ1651 -55°C to 70°C 5A@ 220Vac/28Vdc MINIATURE POWER RELAY
Search Keywords: AZ16511CT24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ1651-1CT-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536411020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.47
25
$3.04
100
$2.88
250
$2.74
500
$2.57
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing