- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AZ164-1CT-12D
AZ164-1CT-12D
American Zettler
Mini Power Relay 12VDC coil SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Relay 12VDC coil SPDT
Search Keywords: AZ1641CT12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Zettler
-
Part No:AZ164-1CT-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 40
Stock lot only:
10
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.86
40
$2.60
80
$2.45
280
$2.25
520
$2.13
1,000
$2.00
2,520
$1.89
5,000
$1.79
7,520 +
$1.78
Click for Quote
Log in
to unlock special pricing