- Home ›
- All Products›
- UTE100E-FTU-100A-2P-LL-UL
UTE100E-FTU-100A-2P-LL-UL
American Electrical
MCCB, 100A, Thermal magnetic, UL 489, 2 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCCB, 100A, Thermal magnetic, UL 489, 2 pole
Search Keywords: UTE100EFTU100A2PLLUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:UTE100E-FTU-100A-2P-LL-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$219.74
5
$213.64
10
$210.71
20
$205.09
50
$202.39
100 +
$197.20
Click for Quote
Log in
to unlock special pricing