- Home ›
- All Products›
- T-312-508M2
T-312-508M2
American Electrical
PCB Terminal 5.08mm 2 Pole 16A 300V 14-24 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal 5.08mm 2 Pole 16A 300V 14-24 AWG
Search Keywords: T312508M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:T-312-508M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.3596
500
$0.3016
2,500
$0.2710
5,000
$0.2634
7,500
$0.2562
25,000
$0.2461
50,000 +
$0.2454
Click for Quote
Log in
to unlock special pricing